Cart

FA-128 50,000000M STM-Spirit RoHSconf

EPSON Q22FA1280034514

image shown is a representation only

EPSON

FA-128 50,000000M STM-Spirit
Supplier: Epson Electronics
Matchcode: Q50,000000 MHZ FA-128
Rutronik No.: QUARZ6975
Unit Pack: 1000
MOQ: 1000
package: FA-128
Packaging: REEL
Topseller
In Stock
0.564 $
564.00 $

Prices

1,000 0.564 $
2,000 0.4929 $
3,000 0.4882 $
5,000 0.4834 $

Parameter

Frequency
50 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-20+85 °C
Stabil./ Temp.
+/-10 ppm
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Automotive
NO
Package
FA-128
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA1280034514
Customs Tariff No.
85416000000
Country
Thailand
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?