Cart

FA-128 38,400000M 7pF 10ppm RoHSconf

EPSON Q22FA1280039900

image shown is a representation only

EPSON

FA-128 38,400000M 7pF 10ppm
Supplier: Epson Electronics
Matchcode: Q38,400000 MHZ FA-128
Rutronik No.: QUARZ7658
Unit Pack: 3000
MOQ: 3000
package: FA-128
Packaging: REEL
On request
On request
On request

Parameter

Frequency
38.4 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-30+85 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
7 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
FA-128
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA1280039900
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?