Cart

FA-128 38,400000M 10pF 10ppm RoHSconf

EPSON Q22FA1280057314

image shown is a representation only

EPSON

FA-128 38,400000M 10pF 10ppm
Supplier: Epson Electronics
Matchcode: Q38,400000 MHZ FA-128
Rutronik No.: QUARZ7790
Unit Pack: 1000
MOQ: 1000
package: FA-128
Packaging: REEL
Soon available
0.4854 $
485.40 $

Prices

1,000 0.4854 $
2,000 0.2866 $
3,000 0.2751 $
6,000 0.2728 $
9,000 0.2635 $

Parameter

Frequency
38.4 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-20 ppm
Load capacity
10 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Automotive
NO
Package
FA-128
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA1280057314
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?