Cart

FA-128 27,120000M 6pF 30ppm RoHSconf

EPSON Q22FA1280023300

image shown is a representation only

EPSON

FA-128 27,120000M 6pF 30ppm
Supplier: Epson Electronics
Matchcode: Q27,120000 MHZ FA-128
Rutronik No.: QUARZ7748
Unit Pack: 3000
MOQ: 3000
package: FA-128
Packaging: REEL
On request
0.2735 $
820.50 $

Prices

3,000 0.2735 $
6,000 0.2671 $
9,000 0.2608 $
12,000 0.2524 $
18,000 0.244 $

Parameter

Frequency
27.12 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-30+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
6 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
FA-128
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA1280023300
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?