Cart

FA-128 24,000000M 7pF 10ppm RoHSconf

EPSON Q22FA1280024900

image shown is a representation only

EPSON

FA-128 24,000000M 7pF 10ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ FA-128
Rutronik No.: QUARZ7433
Unit Pack: 3000
MOQ: 3000
package: FA-128
Packaging: REEL
On request
0.2774 $
832.20 $

Prices

3,000 0.2774 $
6,000 0.2728 $
9,000 0.2682 $
12,000 0.2612 $
18,000 0.2543 $

Parameter

Frequency
24 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-30+85 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
7 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Automotive
NO
Package
FA-128
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA1280024900
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?