Cart

FA-118T 32,000000M 8pF 10ppm RoHSconf

EPSON X1E000251002600

image shown is a representation only

EPSON

FA-118T 32,000000M 8pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ FA-118T
Rutronik No.: QUARZ6538
Unit Pack: 3000
MOQ: 3000
package: FA-118T
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.452 $
1,356.00 $

Prices

3,000 0.452 $
6,000 0.4386 $

Parameter

Frequency
32.000000 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
8 pF
Height
0.35 mm
Width
1.2 mm
Length
1.6 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-10 ppm
Automotive
NO
Package
FA-118T
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1E000251002600
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?