Cart

C-002RX 32,768kHz 6pF 20ppm RoHSconf

EPSON

C-002RX 32,768kHz 6pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ C-002RX
Rutronik No.: QUARZ3760
Unit Pack: 500
MOQ: 500
package: C-002RX
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.548 $
274.00 $

Prices

500 0.548 $
1,000 0.34 $

Parameter

Frequency
32.768000 kHz
Pins/ Pads
2
Temp.range
-10+60 °C
Load capacity
6 pF
Height
6 mm
Width/ Diameter
2 mm
Type
THT
Tolerance
+/-20 ppm
ESR max.
35000 Ohm
Automotive
NO
Package
C-002RX
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q11C02RX1001300
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?