Cart

EN29GL128H-70ZIP

EON EN29GL128H-70ZIP

image shown is a representation only

EON

Flash 128M x8/x16 70ns TSOP56
Supplier: Eon Electric
Matchcode: EN29GL128H-70ZIP
Rutronik No.: ICPROM8800
Unit Pack: 96
MOQ: 480
package: TSOP56
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2016
On request
On request
Article with this quantity is not orderable.

Parameter

Density
128M bit
Organisation
x8/x16
Access time
70 ns
U(cc)
2.7 V
Package
TSOP56
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
NOR
ECCN
EAR99
Customs Tariff No.
85423261000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?