Cart

EN25S64A-104WIP

ESMT

Serial Flash 8Mx8 VDFN8
Supplier: ESMT
Matchcode: EN25S64A-104WIP
Rutronik No.: ICPROM10190
Unit Pack: 1
MOQ: 1
package: VDFN8
Packaging: TRAY
In Stock
0.6846 $
0.68 $

Parameter

Density
64M bit
Organisation
8Mx8
U(cc)
1.8 V
Package
VDFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?