Cart

EN25S20A-104GIP

ESMT EN25S20A-104GIP

image shown is a representation only

ESMT

Serial Flash 256Kx8 SO8
Supplier: ESMT
Matchcode: EN25S20A-104GIP
Rutronik No.: ICPROM9951
Unit Pack: 100
MOQ: 10000
package: SOP8
Packaging: TUBE
On request
0.344 $
3,440.00 $

Parameter

Density
2M bit
Organisation
256Kx8
U(cc)
1.8 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
150 mil
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?