Cart

EN25QH64A-104FIP

EON EN25QH64A-104FIP

image shown is a representation only

EON

Serial Flash 8Mx8 SO16
Supplier: Eon Electric
Matchcode: EN25QH64A-104FIP
Rutronik No.: ICPROM9996
Unit Pack: 44
MOQ: 2200
package: SOP16
Packaging: TUBE
On request
1.43 $
3,146.00 $
Article with this quantity is not orderable.

Parameter

Density
64M bit
Organisation
8Mx8
U(cc)
2.7 V
Package
SOP16
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
300 mil
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?