Cart

EN25QH32A-104WIP

EON

Serial Flash 4Mx8 VDFN8
Supplier: Eon Electric
Matchcode: EN25QH32A-104WIP
Rutronik No.: ICPROM9846
Unit Pack: 1
MOQ: 4550
package: VDFN8
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2017
1.18 $
5,369.00 $
Article with this quantity is not orderable.

Parameter

Density
32M bit
Organisation
4Mx8
U(cc)
2.7 V
Package
VDFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
200 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?