EN25QH16B-104WIP2A
EN25QH16B-104WIP2A
Description:
Serial Flash 2Mx8 VDFN8
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25QH16B-104WIP2A TR
Rutronik No.:
ICPROM10383
Unit Pack:
5500
MOQ:
5500
package:
VDFN8
Packaging:
REEL
- Density
- 16M bit
- Organisation
- 2Mx8
- U(cc)
- 3.0 V
- Package
- VDFN8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Package width
- 150 mil
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks