EN25Q80B-104GIP
EN25Q80B-104GIP
Description:
Serial Flash 1Mx8 SO8
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25Q80B-104GIP
Rutronik No.:
ICPROM9663
Unit Pack:
100
MOQ:
1700
package:
SOP8
Packaging:
TUBE
- Density
- 8M bit
- Organisation
- 1Mx8
- U(cc)
- 3.0 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Package width
- 150 mil
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
EN25Q80C-104GIP2ASerial Flash 1Mx8 SO8 65nm
Part No.:
ICPROM10526
package:
SOP8
Packaging:
TUBE
|
Unit Price
On request
|
Unit Pack
100
|
Stock Info
Allocation
|
Price, Lead time
Datasheet
| |