Cart

EN25LF40-75GIP

EON EN25LF40-75GIP

image shown is a representation only

EON

Serial Flash 512Kx8 SO8
Supplier: Eon Electric
Matchcode: EN25LF40-75GIP TR
Rutronik No.: ICPROM10094
Unit Pack: 2265
MOQ: 2265
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Density
4M bit
Organisation
512Kx8
U(cc)
2.5 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
150 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?