Cart

EN25F40A-104GIP

EON EN25F40A-104GIP

image shown is a representation only

EON

Serial Flash 512Kx8 SO8
Supplier: Eon Electric
Matchcode: EN25F40A-104GIP
Rutronik No.: ICPROM9952
Unit Pack: 100
MOQ: 13000
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3931 $
5,110.30 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Density
4M bit
Organisation
512Kx8
U(cc)
1.8 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
150 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Taiwan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?