Cart

S3054-K300

ENOCEAN

USB GATEWAY STICK 902MHz EO
Supplier: EnOcean
Matchcode: USB 300U
Rutronik No.: IOTCOM1049
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
45.11 $
45.11 $

Prices

1 45.11 $
3 43.70 $
8 42.01 $
22 39.47 $
60 37.21 $

Parameter

Operat.temp.
-20 - +50 °C
Length
70 mm
Width
23 mm
Height
9 mm
USB
Y Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?