E70321C74C459

Supplier: ELMOS
Matchcode: E703.21 -0 wire
Rutronik No.: ICENVI1473
Unit Pack: 1
MOQ: 1
package: DFN14L4030
Packaging: BOX
Parameter
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- DFN14L4030
- Automotive
- NO
- Type
- Processing
- Vcc(min)
- -0,3 V
- Vcc(max)
- 4.0 V
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 4 weeks