Cart

E52437B52C

ELMOS E52437B52C

image shown is a representation only

ELMOS

Ultrasonic Parking MCU E524.37
Supplier: ELMOS
Matchcode: E52437B52C Sample
Rutronik No.: ICEMB1077
Unit Pack: 1
MOQ: 1
package: QFN36
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

T(A)min
-40 °C
T(A)max
105 °C
Automotive
AEC-Q(100)
Package
QFN36
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?