E52125A62CXX2
E52125A62CXX2
Description:
LIN Controller E521.25 QFN20
Supplier:
ELMOS
Matchcode:
E521.25A
Rutronik No.:
ICCOM1772
Unit Pack:
5700
MOQ:
5700
package:
QFN20
Packaging:
REEL
- Type
- LIN
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- AEC-Q(100)
- Package
- QFN20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 32 weeks