Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Interface ICs
  5. ELMOS Interface ICs
Please login for custom pricing, delivery terms and real time stock information

E52047A52CXX2

ELMOS
ELMOS E52047A52CXX2

image shown is a representation only

E52047A52CXX2

Description: Dual-Bridge Sensor Signal Processor MPLQ Supplier: ELMOS Matchcode: E520.47 Rutronik No.: ASSP2133 Unit Pack: 5700 MOQ: 5700 package: MLPQ20L4 Packaging: REEL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Package
MLPQ20L4
Automotive
AEC-Q(100)
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
32 weeks

This IC provides low-noise sensor signal conditioning with two individual 15-bit Delta-Sigma ADCs for two resistive bridge sensors, including compensation and linearization. Two additional temperature channels with a 14-bit Delta-Sigma ADC allow for precise acquisition and linearization of divers temperature sensors. Internal sensor- and self-diagnosis, particular safety requirements and the development compliant to ISO26262 enable the integration of this IC into safety applications. All compensated and linearized sensor data are available at the digital SENT interface output. The dual function SENT pin permits a serial I/O communication to enable real 3-wire end-of-line configuration and calibration. Alternatively an additional I2C interface allows faster access to sensor, diagnosis, calibration and configuration data. A calibration tool set including a bench top evaluation software is provided to facilitate sensor mass production.

Features
  • Supply and output protection: -18/+35 V
  • Simultaneous signal processing for two sensors
  • Fully digital calibration; no external trim components
  • 10-step coarse gain trimming
  • Low noise input with 15-bit ADC
  • Configurable digital low-pass: 13Hz .. 1.1kHz
  • Additional NTC channel with on-chip linearization
  • ISO26262 development with safety requirements rated up to ASIL C


Applications
  • Automotive sensor applications
  • Functional Safety Sensors, e.g. braking systems
  • Conditioning of resistive bridge sensors


Request or order:

Please login
2,80 $
15.960,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

ELMOS
ELMOS K52047-0001

K52047-0001

Semiconductors
  • E520.47 Evaluation Kit
  • package: PCB
  • Packaging: INDIVIDUAL
ELMOS
ELMOS K52047-0002

K52047-0002

Semiconductors
  • Application circuit board...
  • package: PCB
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message