Cart

M13S2561616A-5TIG2A

ELITE

DDR-SDRAM 256Mb 16Mx16 200MHz
Supplier: Elite Electronic
Matchcode: M13S2561616A-5TIG2A
Rutronik No.: ICDRAM1443
Unit Pack: 108
MOQ: 108
package: TSOP66
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2015
On request
On request

Parameter

Density
256M bit
Organisation
16Mx16
U (cc)
2.5 V
Package
TSOP66
T(A) max
85 °C
T(A) min
-40 °C
Clock frequency
200M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?