Cart

M13S128324A-5BG2M

ELITE

DDR-SDRAM 128Mb 4Mx32 200MHz
Supplier: Elite Electronic
Matchcode: M13S128324A-5BG2M
Rutronik No.: ICDRAM1556
Unit Pack: 189
MOQ: 1134
package: BGA144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.26 $
2,562.84 $

Parameter

Density
128M bit
Organisation
4Mx32
U (cc)
2.5 V
Package
BGA144
T(A) max
70 °C
T(A) min
0 °C
Clock frequency
200M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?