Cart

M12L64322A-6TG2U

ELITE

SDRAM 64Mb 2Mx32 166MHz TSOP
Supplier: Elite Electronic
Matchcode: M12L64322A-6TG2U
Rutronik No.: ICDRAM1380
Unit Pack: 108
MOQ: 108
package: TSOP86
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2016
On request
On request

Parameter

Density
64M bit
Organisation
2Mx32
U (cc)
3.3 V
Package
TSOP86
T(A) max
70 °C
T(A) min
0 °C
Refresh
4K bit
Clock frequency
166M Hz
Cas latency
3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?