Cart

M12L2561616A-6TIG2A

ELITE

SDRAM 256Mb 16Mx16 166MHz TSOP
Supplier: Elite Electronic
Matchcode: M12L2561616A-6TIG2A
Rutronik No.: ICDRAM1394
Unit Pack: 108
MOQ: 108
package: TSOP54
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 01/01/0001
On request
On request

Parameter

Density
256M bit
Organisation
16Mx16
U (cc)
3.3 V
Package
TSOP54
T(A) max
85 °C
T(A) min
-40 °C
Refresh
8K bit
Clock frequency
143M Hz
Cas latency
3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?