Cart

M12L128324A-6BG2E

ELITE

SDRAM 128Mb 4Mx32 166MHz BGA
Supplier: Elite Electronic
Matchcode: M12L128324A-6BG2E
Rutronik No.: ICDRAM1509
Unit Pack: 190
MOQ: 190
package: BGA90
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 05/30/2019
1.73 $
328.70 $

Parameter

Density
128M bit
Organisation
4Mx32
U (cc)
3.3 V
Package
BGA90
T(A) max
70 °C
T(A) min
0 °C
Refresh
4K bit
Access time
6n s
Clock frequency
166M Hz
Cas latency
3
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?