Cart

F59L2G81A-25BIG

ELITE

NAND-Flash 256Mx8 3.3V BGA63
Supplier: Elite Electronic
Matchcode: NAND0208BGA3.3
Rutronik No.: ICPROM9488
Unit Pack: 220
MOQ: 1100
package: BGA63
Packaging: TRAY
On request
3.01 $
3,311.00 $

Parameter

Density
2G bit
Type
NAND
Organisation
256Mx8
Technology
SLC
U(cc)
3.3 V
Package
BGA63
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
10
Access time
25 ns
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?