T13F256C3
T13F256C3
Description:
Trion T13 FPGA Consumer Speed-3 BGA256
Supplier:
EFINIX INC
Matchcode:
T13F256C3
Rutronik No.:
ICFPGA1106
Unit Pack:
1
MOQ:
119
package:
BGA256
Packaging:
TRAY
- LUTs
- 12828
- Flip-Flop
- 12828
- Block SRAM
- 72704 bit
- DSP
- 24
- Multiplier
- 18x18
- PLL+DLL
- 5+0
- IO Bank
- 4
- Max I/O
- 195
- Temp.(A)min
- 0°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- BGA256
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks