Cart

LP653042-PCM-LD/ A01868

EEMB LP653042-PCM-LD/ A01868

image shown is a representation only

EEMB

LIPO 3.7V 820MAH leadfree
Supplier: EEMB
Matchcode: LIPO3.7V820PACK
Rutronik No.: BAT5317
Unit Pack: 10
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
5.21 $
5,210.00 $

Parameter

Technology
LIPO
Voltage
3.7 V
Typ. Capacity
820 mA
Size
1S1P
ContactTerminal
CAB/CON
Form
PACK
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
16.4 g
V x A
3.0 Wh
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
INDIVIDUAL
Min.Capacity
820 mA
ECCN
EAR99
Customs Tariff No.
85076000900
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?