LIR2450
LIR2450
Description:
LIIO 3.7V 120MAH
Supplier:
EEMB
Matchcode:
LIIO3.7V120COIN
Rutronik No.:
BAT6687
Unit Pack:
50
MOQ:
250
Packaging:
TRAY
- Technology
- LIIO
- Voltage
- 3.7 V
- Min.Capacity
- 110 mA
- Size
- 2450
- ContactTerminal
- bare cell
- Approvals
- UN 38.3
- Temperature
- -20 TO 60 °C
- Number of cells
- 1
- Weight
- 5,7 g
- Form
- COIN
- V x A
- 0,43 Wh
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 120 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85076000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks