Cart

LIR2032-VAY3-A06702

EEMB LIR2032-VAY3-A06702

image shown is a representation only

EEMB

LIIO 3.6V 40MAH 3PINH leadfree
Supplier: EEMB
Matchcode: LIIO3.6V40COIN
Rutronik No.: BAT5342
Unit Pack: 25
MOQ: 25
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.0434 $
26.09 $

Prices

25 1.0434 $
500 0.9274 $
1,000 0.8656 $

Parameter

Technology
LIIO
Voltage
3.6 V
Min.Capacity
40 mA
Size
2032
ContactTerminal
3PINH
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
3.1 g
Form
COIN
V x A
0.16 Wh
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Typ. Capacity
40 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?