LIR1255-PIY2-A22548
LIR1255-PIY2-A22548
Description:
LIIO 3.7V 60MAH 2PINH
Supplier:
EEMB
Matchcode:
lIIO3.7V60COIN
Rutronik No.:
BAT6426
Unit Pack:
1
MOQ:
560
Packaging:
TRAY
- Technology
- LIIO
- Voltage
- 3.7 V
- Min.Capacity
- 55 mA
- Size
- 1255
- ContactTerminal
- 2PINH
- Approvals
- UN 38.3
- Temperature
- -20 TO 60 °C
- Number of cells
- 1
- Weight
- 2,0 g
- Form
- COIN
- V x A
- 0,222 Wh
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 60 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85076000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks