ER34615-LD/-A24213
ER34615-LD/-A24213
Description:
LITH 3.6V 19000MAH CAB/CON
Supplier:
EEMB
Matchcode:
LITH3.6V1900CYLINDER
Rutronik No.:
BAT6594
Unit Pack:
60
MOQ:
120
Packaging:
TRAY
Find Alternatives
- Technology
- LITH
- Voltage
- 3.6 V
- Min.Capacity
- 19000 mA
- Size
- 1S1P
- ContactTerminal
- CAB/CON
- Form
- CYLINDER
- Approvals
- UN 38.3
- Number of cells
- 1
- Weight
- 103 g
- LITHWEIGHT
- 4,9 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 19000 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks