Cart

ER34100

EEMB ER34100

image shown is a representation only

EEMB

LITH 3,6V 1700MAH 3PINH leadfree
Supplier: EEMB
Matchcode: LITH3.6V1700COIN
Rutronik No.: BAT5534
Unit Pack: 252
MOQ: 5040
Packaging: TRAY
On request
7.36 $
37,094.40 $

Parameter

Technology
LITH
Voltage
3.6 V
Min.Capacity
1700 mA
Size
1/6D
ContactTerminal
3PINH
Form
COIN
Approvals
UN 38.3
Temperature
-55 TO 125 °C
Number of cells
1
Weight
22 g
LITHWEIGHT
0.51 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
1700 mA
Customs Tariff No.
85065030900
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?