Cart

ER26500-VXR A13322

EEMB ER26500-VXR A13322

image shown is a representation only

EEMB

LITH 3,6V 9000MAH 3PINH leadfree
Supplier: EEMB
Matchcode: LITH3.6V9000CYLINDER
Rutronik No.: BAT5670
Unit Pack: 100
MOQ: 200
Packaging: TRAY
On request
9.52 $
1,904.00 $

Prices

200 9.52 $
500 8.46 $
1,000 7.90 $

Parameter

Technology
LITH
Voltage
3.6 V
Min.Capacity
9000 mA
Size
26500
ContactTerminal
2PINH
Form
CYLINDER
Approvals
UN 38.3
Temperature
-55 TO 85 °C
Number of cells
1
Weight
53 g
LITHWEIGHT
2.7 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Typ. Capacity
9000 mA
Customs Tariff No.
85065010100
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?