ER14505-VB-A15436
ER14505-VB-A15436
Description:
LITH 3.6V 2400MAH 4PINH
Supplier:
EEMB
Matchcode:
LITH3.6V2400CYLINDER
Rutronik No.:
BAT6006
Unit Pack:
100
MOQ:
100000
Packaging:
TRAY
- Technology
- LITH
- Voltage
- 3.6 V
- Size
- AA
- ContactTerminal
- 4PINH
- Form
- CYLINDER
- Approvals
- UN 38.3
- Temperature
- -55 TO 85 °C
- Number of cells
- 1
- Weight
- 22 g
- LITHWEIGHT
- 0,8 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 2400 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- China
- Supplier Lead time
- 28 weeks