CR2477-LD/-A13235
CR2477-LD/-A13235
Description:
LITH 3V 1000MAH 60mm cable MX51021-0200
Supplier:
EEMB
Matchcode:
LITH3V1000COIN
Rutronik No.:
BAT5505
Unit Pack:
100
MOQ:
1000
Packaging:
TRAY
Find Alternatives
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 1000 mA
- Size
- 2477
- ContactTerminal
- CAB/CON
- Form
- COIN
- Approvals
- UN 38.3
- Temperature
- -20 TO 60 °C
- Number of cells
- 1
- Weight
- 9.5 g
- LITHWEIGHT
- 0.29 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 1000 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks