Cart

CR2477-2 A12049

EEMB CR2477-2 A12049

image shown is a representation only

EEMB

LITH 3V 2000MAH 1S2P leadfree
Supplier: EEMB
Matchcode: LITH3V2000PACK
Rutronik No.: BAT5391
Unit Pack: 288
MOQ: 200000
Packaging: TRAY
On request
1.79 $
358,286.40 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
2000 mA
Size
1S2P
Form
PACK
Approvals
UN 38.3
Temperature
-20 TO 70 °C
Number of cells
2
Weight
17 g
LITHWEIGHT
0.6 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
2000 mA
ECCN
EAR99
Customs Tariff No.
85065030900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?