Cart

CR2450-PCN2-A01662

EEMB CR2450-PCN2-A01662

image shown is a representation only

EEMB

LITH 3V 550MAH leadfree
Supplier: EEMB
Matchcode: LITH3V550COIN
Rutronik No.: BAT5755
Unit Pack: 100
MOQ: 10000
Packaging: TRAY
On request
0.6104 $
6,104.00 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
550 mA
Size
2450
ContactTerminal
bare cell
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
6.2 g
LITHWEIGHT
0.16 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Customs Tariff No.
85065030900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?