Cart

CR1620-VBY2 A11970

EEMB CR1620-VBY2 A11970

image shown is a representation only

EEMB

LITH 3V 70MAH 2PINH leadfree
Supplier: EEMB
Matchcode: LITH3V70COIN
Rutronik No.: BAT5370
Unit Pack: 100
MOQ: 3000
Packaging: TRAY
On request
0.2932 $
879.60 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
70 mA
Size
1620
ContactTerminal
2PINH
Form
COIN
Approvals
UN 38.3
Temperature
-20 TO 60 °C
Number of cells
1
Weight
1.3 g
LITHWEIGHT
0.02 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
70 mA
ECCN
EAR99
Customs Tariff No.
85065030900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?