CR123A
CR123A
Description:
LITH 3V 1.7AH CYLINDER
Supplier:
EEMB
Matchcode:
LITH3V1700CYLINDER
Rutronik No.:
BAT6805
Unit Pack:
100
MOQ:
500
Packaging:
INDIVIDUAL
- Technology
- LITH
- Voltage
- 3 V
- Size
- CR17345
- ContactTerminal
- 2PINV
- Form
- CYLINDER
- Approvals
- UN 38.3
- Temperature
- -40 TO 85 °C
- Number of cells
- 1
- Weight
- 17 g
- LITHWEIGHT
- 0,49 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- Typ. Capacity
- 1500 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- China
- Supplier Lead time
- 22 weeks