Cart

BH840

EEMB BH840

image shown is a representation only

EEMB

HOLDERCOIN20MM VERTICAL THM
Supplier: EEMB
Matchcode: BH840
Rutronik No.: BAT5207
Unit Pack: 1800
MOQ: 1800
Packaging: BULK
In Stock
0.2857 $
514.26 $

Prices

1,800 0.2857 $
3,600 0.273 $
5,400 0.2619 $

Parameter

Weight
2.73 g
Form
COIN
Number of cells
1
ContactTerminal
VERTICAL
Size
COIN20xx
Technology
THM
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369095990
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?