3NH-AA2200-LD/A25339
3NH-AA2200-LD/A25339
Description:
NIMH 3.6V 2200MAH CAB/CON
Supplier:
EEMB
Matchcode:
NIMH3.6V2200MAHPACK
Rutronik No.:
BAT6740
Unit Pack:
100
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
- Technology
- NIMH
- Voltage
- 3,6 V
- Min.Capacity
- 2200 mAh
- Size
- 3S1P
- ContactTerminal
- CAB/CON
- Form
- PACK
- Weight
- 85,8 g
- Number of cells
- 3
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- Typ. Capacity
- 2200 mAh
- ECCN
- EAR99
- Customs Tariff No.
- 85075000900
- Country
- China
- Supplier Lead time
- 22 weeks