Cart

64006

ECOUNT 64006

image shown is a representation only

ECOUNT

FLEX32 CABLE LEFT F.TTL-TFT
Supplier: eCOUNT
Matchcode: KAB-FLEX32-TVDD03
Rutronik No.: DISCO1986
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
7.32 $
183.00 $

Parameter

Cable type
2
Connector B
TFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?