Cart

21116E

ECOUNT 21116E

image shown is a representation only

ECOUNT

CRTTOLCD-71 Light for LVDS
Supplier: eCOUNT
Matchcode: CRTTOLCD-71 LIGHT
Rutronik No.: DISACC1010
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
169.42 $
169.42 $

Prices

1 169.42 $
2 165.17 $
3 162.36 $
6 158.12 $
12 153.88 $

Parameter

VGA/CRT In
NONE
DVI-D In
NONE
DVI-I In
1
HDMI In
NONE
DP In
1
FBAS In
NONE
TTL Out
N Y/N
LVDS Out
Y Y/N
OSD
Y Y/N
OSD keyboard in
N Y/N
USB hub
N Y/N
DC In
12V
max.LVDS resol.
WUXGA
LVDS/eDP
1X LVDS
LVDS type
60BIT
Width
119.50 mm
Length
180.00 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?