Cart

SS-5-6.3A-BK

EATON SS-5-6.3A-BK

image shown is a representation only

EATON

6.3A 250V slow SS-5 long pins
Supplier: EATON
Matchcode: FU6,3ASSUBR5LO
Rutronik No.: FUSE10058
Unit Pack: 200
MOQ: 200
Packaging: AMMOPACK
On request
1.19 $
238.00 $

Prices

200 1.19 $
400 1.13 $
600 1.12 $
1,000 1.11 $

Parameter

Current
6.3 A
Time characteri
SLOW
Voltage
250 V
Dimension
8,6x4,3x8
Version
long pins
Breaking capaci
50
Series
SS-5
Axial/Radial
radial
Pitch
5.1 mm
Approvals
IEC
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?