Cart

SD52-100-R

EATON

SD52 10uH 1110mA 20% WWT
Supplier: EATON
Matchcode: INDC10U20%
Rutronik No.: IND17562
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
On request
1.0208 $
3,572.80 $

Prices

3,500 1.0208 $
7,000 0.8847 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
1100 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1100 mA
R(DC)typ.
0.1215 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5.2 mm
Width
5.2 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?