Cart

S506-50-R/BK1

EATON S506-50-R/BK1

image shown is a representation only

EATON

50mA 250V slow 5x20 glass IEC
Supplier:
Matchcode: FU0,05AS5X20GL
Rutronik No.: FUSE5424
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
1,280.00 $

Prices

1,000 1.28 $
2,000 1.24 $
3,000 1.20 $

Parameter

Current
0.05 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
S506
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?