PTV-6R0H505-R
PTV-6R0H505-R
Description:
SUPM 5,0F 6,0V -10+30%
Supplier:
Eaton Electronics
Matchcode:
SUPM5,0F6,0V5,3
Rutronik No.:
KUK1536
Unit Pack:
20
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 5 F
- V(N)
- 6 V
- Style
- MODULE
- Pitch
- 5,3 mm
- Mounting
- THT
- ESR(DC)
- 0,072 Ohm
- T(A)max
- 65 °C
- Height
- 32,5 mm
- Length
- 21,3 mm
- Width
- 11 mm
- T(A)min
- -40 °C
- Balancing
- PASSIVE
- Tolerance
- -10+30 %
- Number of cells
- 2S
- Automotive
- NO
- Stored energy
- 0,025 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0,0125 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks