Cart

PM-5R0H155-R

EATON PM-5R0H155-R

image shown is a representation only

EATON

PM 1,5F 5V -20+80% 10,5x22,5/5
Supplier: EATON
Matchcode: SUPM1,5F5,0V5,0
Rutronik No.: KUK853
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
7.65 $
3,825.00 $

Parameter

C(N)
1.5 F
V(N)
5 V
Style
MODULE
Pitch
5 mm
Mounting
HORIZONTAL
ESR(DC)
0.1 Ohm
T(A)max
60 °C
Diameter
10.5 mm
Height
22.5 mm
Length
20.8 mm
ESR(AC)
0.07 Ohm
T(A)min
-40 °C
Tolerance
-20+80 %
ACN content
NONE litre
Number of cells
1S
Automotive
NO
Stored energy
0.0052 Wh
Leadfree Defin.
10
Stored E/cell
0.0052 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?